2170784-1

Heilind Number:AMP2170784-1
Manufacturer:TE Connectivity
Manufacturer Number:2170784-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, GASKET, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170784-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:Ganged
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170784-1
SKU:AMP2170784-1

Detailed Description

Enhance your connectivity with this high-performance CAGE ASSY, designed for QSFP28 applications. Featuring a 1 x 4 port matrix configuration, it ensures efficient data transmission at 28 Gb/s speeds. With a durable construction meeting UL 94V-0 flammability standards, this assembly guarantees reliability in standard applications. The through hole - press-fit termination method and sealable design make for easy and secure installation on a printed circuit board. The inclusion of an elastomeric gasket provides EMI and RFI protection, while the dual round lightpipe configuration offers added functionality. This RoHS-compliant assembly, part of our X260 product line, is ideal for demanding signal circuit applications. Upgrade your connectivity with this essential component.