2170784-2

Heilind Number:AMP2170784-2
Manufacturer:TE Connectivity
Manufacturer Number:2170784-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, GASKET, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170784-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:Ganged
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170784-2
SKU:AMP2170784-2

Detailed Description

Enhance your connectivity with our cutting-edge CAGE ASSY for QSFP28 interfaces. This high-performance assembly, featuring a 1x4 port matrix configuration, ensures seamless data transmission at 28 Gb/s speeds. Crafted for standard applications, its UL 94V-0 compliant construction guarantees safety and reliability. With through-hole press-fit termination, mounting this assembly on your board is a breeze. The included elastomeric gasket provides EMI and RFI protection, while the nickel silver cage material ensures durability. Operating flawlessly in a wide temperature range, from -40 to 85°C (-40 to 185°F), this assembly is ideal for diverse signal circuit applications. Trust in its compliance with RoHS standards for environmentally conscious practices. Elevate your connectivity solutions with this essential component.