2170805-2

Heilind Number:AMP2170805-2
Manufacturer:TE Connectivity
Manufacturer Number:2170805-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28, SPRING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170805-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170805-2
SKU:AMP2170805-2

Detailed Description

Enhance your connectivity with this meticulously crafted CAGE ASSEMBLY. Designed for efficiency, this 1X2 QSFP28 assembly features a spring mechanism for secure connections. Compliant with UL 94V-0 standards, it guarantees safety and reliability. Ideal for board mounting with Through Hole - Press-Fit termination, it offers seamless integration. With two ports and a data interface of QSFP28/56, it ensures high-speed performance at 28 Gb/s. Suitable for standard applications, its durable construction and operating temperature range of -40 to 85°C (-40 to 185°F) make it a versatile choice. The Nickel Silver cage material and internal/external EMI Springs provide excellent EMI/RFI protection. RoHS compliant and meticulously engineered, this assembly is essential for optimizing signal transmission in various electronic setups.