2170806-6

Heilind Number:AMP2170806-6
Manufacturer:TE Connectivity
Manufacturer Number:2170806-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170806-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170806-6
SKU:AMP2170806-6

Detailed Description

Enhance your networking capabilities with our high-speed Cage Assembly, featuring a 1x2 port matrix configuration for optimal data transmission. Designed for QSFP28/56 interfaces, this assembly ensures seamless connectivity at 28 Gb/s data rates. Its UL 94V-0 flammability standard and nickel silver construction guarantee durability and safety in any application. With a board mount termination method and through-hole press-fit, installation is efficient and secure. The included heat sink, anodized in black, provides effective thermal management for reliable performance. RoHS compliant and lead-free solder capable, this assembly meets international standards for environmental responsibility. Upgrade your system with this essential component for superior signal transmission and EMI protection.