| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170807-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170807-2 |
| SKU: | AMP2170807-2 |
2170807-2
Specifications
Detailed Description
Enhance your high-speed data transmission setups with our cutting-edge CAGE ASSEMBLY, meticulously designed for optimal performance. This 1x2 QSFP28 connector features a dual LP spring configuration, ensuring secure and reliable connections. With UL 94V-0 compliant material and a PCB mount termination method, it guarantees both safety and stability. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it's perfect for standard applications. Each port matrix configuration of this Cable-to-Board connector allows for efficient signal transmission at 28 Gb/s, meeting the demands of modern data interfaces. Its ganged cage type, nickel silver construction, and internal/external EMI springs provide robust protection, while the included dual round lightpipe enhances visibility. RoHS compliant and ECCN classified as EAR99, this assembly sets a new standard in high-speed connectivity. Elevate your connectivity solutions with this essential component.

