2170811-5

Heilind Number:AMP2170811-5
Manufacturer:TE Connectivity
Manufacturer Number:2170811-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28, GASKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170811-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170811-5
SKU:AMP2170811-5

Detailed Description

Enhance signal transmission in your standard application with this 1x2 QSFP28 Cage Assembly. Featuring a gasket for secure sealing, this cage is designed for reliable performance in demanding environments, with a UL 94V-0 flammability standard for safety. With a data interface of QSFP28/56 and a data rate of 28 Gb/s, it ensures high-speed connectivity. The through-hole press-fit termination method and board mount design make for easy and secure installation on a 1.57mm PCB, while operating efficiently in a wide temperature range from -40 to 85°C. This ganged cage assembly, made of durable nickel silver, is RoHS compliant, guaranteeing both performance and environmental responsibility. Perfect for cable-to-board connector systems, it offers unparalleled functionality and reliability for your connectivity needs.