2170814-5

Heilind Number:AMP2170814-5
Manufacturer:TE Connectivity
Manufacturer Number:2170814-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170814-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Single Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170814-5
SKU:AMP2170814-5

Detailed Description

Enhance your connectivity with this QSFP28 Cage Assembly, designed for high-speed data applications. Featuring a 1x2 port matrix configuration with through-hole press-fit termination, it ensures reliable signal transmission on printed circuit boards. The UL 94V-0 compliant construction guarantees safety, while the included elastomeric gasket provides EMI and RFI protection. With a data rate of 28 Gb/s and operating temperature range of -40 to 85°C (-40 to 185°F), this assembly is perfect for standard applications. The ganged cage type and anodized black pin heat sink offer efficient heat dissipation, ensuring optimal performance. RoHS compliant and with nickel silver cage material, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this high-speed cage assembly.