| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170826-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Fin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Square |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170826-1 |
| SKU: | AMP2170826-1 |
2170826-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance CAGE ASSEMBLY, designed for seamless integration in QSFP28/56 applications. This 1 x 2 port configuration features a sturdy Board Mount design with Through Hole - Press-Fit termination, ensuring reliable signal transmission at 28 Gb/s. Built for standard use, this assembly is UL 94V-0 compliant and operates flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F). With a focus on data integrity and device protection, it incorporates Internal/External EMI Springs and comes with a heat sink for efficient thermal management. The nickel silver construction and anodized black finish not only guarantee durability but also add a sleek aesthetic to your setup. RoHS compliant and meticulously engineered, this assembly is the perfect choice for demanding connectivity needs.

