| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170826-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Thermally Enhanced |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Custom |
| Heat Sink Height: | 10.5 mm, .413 in |
| Lightpipe Configuraton: | Quad Square |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Thermally Enhanced |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170826-3 |
| SKU: | AMP2170826-3 |
2170826-3
Specifications
Detailed Description
Enhance your network connectivity with our cutting-edge CAGE ASSEMBLY. Designed for high-speed data transmission, this 1X2 QSFP28 assembly boasts a sleek and durable construction suitable for demanding environments. Featuring a board mount design with through-hole press-fit termination, it ensures secure and reliable connections. With UL 94V-0 material flammability standard compliance and operating temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees safety and performance. The cage assembly is ideal for applications requiring thermally enhanced solutions, with a heat sink included for efficient heat dissipation. Its ganged cage type, along with internal/external EMI springs, offers comprehensive EMI and RFI protection. The connector system, cable-to-board design, and signal circuit application make it versatile for various setups. RoHS compliant and meticulously engineered, this assembly is a must-have for high-speed connectivity needs.

