2170826-4

Heilind Number:AMP2170826-4
Manufacturer:TE Connectivity
Manufacturer Number:2170826-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X2, QSFP28,SPRING,HS,LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170826-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Thermally Enhanced
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Custom
Heat Sink Height:10.5 mm, .413 in
Lightpipe Configuraton:Quad Square
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Thermally Enhanced
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170826-4
SKU:AMP2170826-4

Detailed Description

Enhance your high-speed connectivity with this 1x2 QSFP28 Cage Assembly. Designed for board mount installation using through hole press-fit termination, this assembly features UL 94V-0 standard material flammability. With a data interface of QSFP28/56, it supports data rates of up to 28 Gb/s, making it ideal for signal applications. The ganged cage type with internal/external EMI springs ensures reliable performance, even in demanding environments. Complete with a heat sink for thermal management and a quad square lightpipe configuration, this assembly is RoHS compliant and ready for use in a variety of applications. Elevate your connectivity solutions with this high-speed cage assembly.