| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170902-1 |
| Series: | Z-PACK HM-eZd+ |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC, 42 V AC |
| Contact Type: | Pin |
| Row Spacing: | .177 in, 4.5 mm |
| PCB Hole Diameter: | .36 mm |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Differential |
| GPL: | B91 |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F271 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Shielded Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Make First / Break Last: | No |
| Termination Post Length: | 1.3 mm |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| PCB Contact Termination Area Plating Thickness: | 20 - 100 µin, .5 - 2.5 µm |
| Card Slot Centerline: | 25.4 mm |
| Contact Mating Area Length: | 4.3 mm |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170902-1 |
| SKU: | AMP2170902-1 |
2170902-1
Specifications
Detailed Description
Upgrade your connectivity with the HM-EZD+ Shielded Connector, designed for high-performance board-to-board applications. This vertical assembly features 8 rows with 4 pairs per column, offering a total of 80 positions for seamless signal transmission. With a 2.5mm pitch and through-hole press-fit termination, it ensures secure and reliable connections. The housing, made of UL 94V-0 rated LCP in sleek black, provides durability and protection. Gold-plated contacts with a thick of .76µm guarantee optimal conductivity, suitable for demanding environments. Operating temperature range of -55 to 85°C (-67 to 185°F) and RoHS compliance ensure reliability and environmental responsibility. Ideal for data and device connectivity, this connector is a versatile solution for your PCB needs.

