| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2173157-2 |
| Amperage: | 1.8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .025 in, .65 mm |
| IP Rating: | Splashproof |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Micro |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1.8 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .034 in, .85 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.52 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .8 - 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | .8 mm |
| Shell Plating Finish: | Matte |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2173157-2 |
| SKU: | AMP2173157-2 |
2173157-2
| Heilind Number: | AMP2173157-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2173157-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your device connectivity with our Splash Proof Micro USB Assembly Type B. Designed for durability and convenience, this assembly features a right-angle receptacle with a high amperage of 1.8 A, perfect for power and signal applications. The thermoplastic housing ensures reliable performance, while the surface mount termination method allows for easy installation. With a splashproof IP rating and a wide operating temperature range of -30 to 85°C, this assembly is suitable for various environments. Its USB 2.0 compliance and gold plating on the contact mating area guarantee seamless data transfer. Packaged in tape and reel for efficient handling, this connector is ideal for high-volume production. Upgrade your connectivity solutions with this industry-standard USB connector.

