| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2173168-1 |
| Series: | ELCON Mini |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .246 in, 6.24 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | H82 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector Height: | 1.7 in, 44 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L849 |
| Number of Power Positions: | 4 |
| Wire Size: | 12 - 14 AWG, 2.5 - 4 CMA, 2.5 - 4 mm² |
| Connector Length: | 20.2 mm, .79 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Assembly Process Feature: | Pick and Place Cover |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2173168-1 |
| SKU: | AMP2173168-1 |
2173168-1
Specifications
Detailed Description
Enhance your power connectivity with the ELCON Mini 4P Shielded Cable Plug Kit. Designed for optimal performance, this kit features a durable Polybutylene Terephthalate housing in sleek black. With a crimp termination method and contact amperage of 20A, it ensures secure and efficient power transmission. The shielded design offers added protection, while the UL 94V-0 material flammability standard guarantees safety. Easy to integrate with a cable mount, this kit is suitable for various applications. Its compact size, with two rows of four positions each, allows for space-saving installation. Operating reliably in a wide temperature range and meeting RoHS compliance, it's a dependable choice for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2173211-2 | ![]() |


