2173200-2

Heilind Number:AMP2173200-2
Manufacturer:TE Connectivity
Manufacturer Number:2173200-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

ELCON MINI 4P CABLE CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2173200-2
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.307 in, 7.8 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.246 in, 6.24 mm
Contact Amperage:20 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:H82
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:3 µm, 76.2 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:L849
Number of Power Positions:4
Wire Size:12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Receptacle
ECCN:EAR99
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2173200-2
SKU:AMP2173200-2

Detailed Description

Enhance your power connectivity with the ELCON MINI 4P Cable Conn. Designed for efficiency, this connector features a durable Polybutylene Terephthalate housing in sleek black, ensuring reliable performance in various applications. With two rows and a cable mount for easy installation, it offers secure crimp termination and accommodates 12-14 AWG wire sizes. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for demanding environments. Ideal for power circuit applications, it boasts a contact amperage of 20A at 60V AC/DC, with silver plating for optimal conductivity. Whether used in industrial machinery or electronic devices, its vertical mount orientation and tray packaging make it convenient for integration. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-performance, data and device connector.