2173239-2

Heilind Number:AMP2173239-2
Manufacturer:TE Connectivity
Manufacturer Number:2173239-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1x3 Cage Assy Bhnd Bzl QSFP28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2173239-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:25 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2173239-2
SKU:AMP2173239-2

Detailed Description

Introducing a high-speed cage assembly designed for optimal signal performance in demanding applications. This board-mountable assembly features three ports with QSFP28/56 data interfaces, supporting data rates up to 25 Gb/s. Engineered for reliability, it meets UL 94V-0 flammability standards and operates in a wide temperature range from -55 to 105°C (-67 to 221°F). With a rugged nickel silver construction and through-hole press-fit termination, it ensures secure connections on the PCB. The ganged cage design and included heat sink enhance thermal management, while the customer-applied EMI/RFI protection gasket offers additional signal integrity. Ideal for standard applications requiring high-speed data transmission, this assembly is RoHS compliant and ready for deployment in your system.