2173239-3

Heilind Number:AMP2173239-3
Manufacturer:TE Connectivity
Manufacturer Number:2173239-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1x3 Cage Assy Bhnd Bzl QSFP28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2173239-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:25 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2173239-3
SKU:AMP2173239-3

Detailed Description

Enhance your networking connections with this high-speed cage assembly, designed for optimal performance in standard applications. Featuring a durable nickel silver construction and UL 94V-0 flammability standard, this board mount connector ensures reliability in any environment. With a data rate of 25 Gb/s and QSFP28/56 data interface, it facilitates seamless communication. The assembly includes three ports for versatile connectivity, with through-hole press-fit termination ensuring secure attachment to the PCB. Operating within a wide temperature range of -55 to 105 °C, it is suitable for various industrial settings. Its ganged cage type and anodized black heat sink finish not only provide efficient heat dissipation but also offer EMI and RFI protection. Ideal for signal transmission, this connector assembly is essential for maintaining high-speed data integrity.