2174022-1

Heilind Number:AMP2174022-1
Manufacturer:TE Connectivity
Manufacturer Number:2174022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D5000 TAB CONT L LONG L/P Ag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2174022-1
Series:Dynamic 5000 Series
Amperage:30 A
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Length:1.49 in, 37.9 mm
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Package Quantity:400
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Wire Size:7.95 - 8.92 mm², 8 AWG
Contact Transmits:Power
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.193 - .307 in, 4.9 - 7.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:L
Part Aliases:2174022-1
SKU:AMP2174022-1

Detailed Description

Enhance your connectivity with the D5000 TAB CONT L LONG L/P Ag, part of the high-performance Dynamic 5000 Series. Designed for seamless power and signal transmission, this contact features a durable copper alloy construction with silver plating for optimal conductivity. With a crimp termination method and a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliable performance in various industrial applications. The contact's open barrel design accommodates wire insulation diameters ranging from 4.9 to 7.8 mm, while its locking lance contact retention system provides secure assembly. RoHS compliant and suitable for wire-to-wire connectors, this contact is a versatile solution for your connectivity needs. Packaged in quantities of 400, it's ideal for both discrete wire and stranded cable connections. Elevate your projects with the D5000 TAB CONT L LONG L/P Ag.