| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2174507-2 |
| Amperage: | 1.8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .025 in, .65 mm |
| Shell Plating: | Reflowed Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Micro |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1.8 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .03 in, .75 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.52 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .8 - 1 mm |
| PCB Retention Type: | SMT Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2174507-2 |
| SKU: | AMP2174507-2 |
2174507-2
Specifications
Detailed Description
Enhance your electronic devices with our REC Type-B Assembly Micro USB I/O connector. Designed for seamless connectivity, this receptacle features a Type B USB port with a maximum amperage of 1.8 A, making it ideal for power and signal transmission. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, it ensures reliable performance even in demanding environments. The right-angle body orientation and board mount termination method offer convenient installation on PCBs. With gold-plated contacts and a mating cycle of 10,000, it guarantees long-lasting, high-quality connections. This USB 2.0 compliant connector, packaged in quantities of 1000, is perfect for various applications in data and device connectivity. RoHS compliant for environmental responsibility. Elevate your designs with this essential component.

