| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2174918-1 |
| Series: | SIM Connectors |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Compatible Card Type: | 2FF Mini SIM |
| Package Quantity: | 1200 |
| Contact Amperage: | .5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Module Type: | SIM (Security Identity Module) |
| GPL: | K86 |
| Shell Material: | Stainless Steel |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L902 |
| Height Above PC Board: | .055 in, 1.4 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Contact Retention: | Without |
| Ejector Type: | Push-Push |
| Card Insertion Style: | Normal Insertion |
| Connector Stabilization Ribs: | Without |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | With |
| Card Stop: | With |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2174918-1 |
| SKU: | AMP2174918-1 |
2174918-1
Specifications
Detailed Description
Discover the convenience of our Push-Push SIM Connector Super Low Profile, designed for seamless board mount installation. With a housing made of durable thermoplastic and UL 94V-0 flammability standard compliance, this connector ensures reliability in various applications. Featuring six copper alloy contacts, it guarantees efficient signal transmission for 2FF Mini SIM cards. Operating at temperatures ranging from -30 to 85°C, it's suitable for a wide range of environments. The sleek black housing, along with stainless steel shell material, offers both functionality and durability. With card detection switch and card guide slots, it provides added convenience during card insertion. RoHS compliant and ECCN classified as EAR99, this connector is not only high-performing but also environmentally friendly. Perfect for data and device applications, it comes in a package of 1200 units, ideal for bulk installations. Elevate your connectivity solutions with our SIM Connector, the epitome of quality and efficiency.

