| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176045-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176045-3 |
2176045-3
| Heilind Number: | AMP2176045-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176045-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our 5W Axial Leaded Wirewound Resistor. This high-quality component boasts a resistance of 15 ohms with a tight tolerance of 5%, ensuring precise performance. Operating efficiently in a wide temperature range from -55 to 155°C, it's suitable for diverse applications. With tinned copper leads for easy installation, and a durable ceramic composition, this resistor guarantees reliability. Rated for 500V, it's ideal for demanding circuitry. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your toolkit.

