2176049-2

Heilind Number:AMP2176049-2
Manufacturer:TE Connectivity
Manufacturer Number:2176049-2
ECAD Model:
3D Model

Description:

RLP73M 1E R056 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176049-2
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176049-2

Detailed Description

Enhance precision in your electronic projects with our RLP73M 1E R056 1% 1K RL surface mount resistor. With a compact 0402 size and a power rating of .125 W, this resistor is ideal for applications requiring low ohmic values. Its thick film element construction ensures reliability, while the solder termination type makes for easy installation. Operating at a resistance of .056 Ω with a tolerance of 1%, it offers consistent performance. Non-RoHS compliant, this resistor is suitable for various industrial and electronic applications. Upgrade your circuit design with the high-quality RLP73M resistor.