2176049-7

Heilind Number:AMP2176049-7
Manufacturer:TE Connectivity
Manufacturer Number:2176049-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73M 1E R091 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176049-7
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.091 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176049-7

Detailed Description

The RLP73M 1E R091 1% 1K RL is a high-quality low ohmic resistor, perfect for demanding electronic applications. With a resistance of .091 Ω and a power rating of .125 W, it offers reliable performance in a compact 0402 size. This surface mount resistor features thick film technology and solder termination, making it easy to install on PCBs. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust in the Surface Mount Resistors line for exceptional performance in your next project.