2176049-9

Heilind Number:AMP2176049-9
Manufacturer:TE Connectivity
Manufacturer Number:2176049-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 1E R11 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176049-9
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176049-9

Detailed Description

Enhance your circuit with the RLP73N 1E R11 1% 1K RL resistor, a reliable component designed for precision performance. With a low ohmic value of .11 Ω and a power rating of .125 W, this surface mount resistor ensures efficient operation in compact spaces. Its 0402 size and solder termination type make for easy integration onto your PCB. Crafted with thick film technology and boasting a tolerance of 1%, it guarantees accurate resistance in demanding applications. RoHS compliant and measuring 1 x .5 x .2 mm, this resistor is the perfect choice for your electronic projects.