RLP73N1ER10JTD

Heilind Number:AMP2176050-8
Manufacturer:TE Connectivity
Manufacturer Number:RLP73N1ER10JTD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 1E R10 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RLP73N1ER10JTD
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176050-8

Detailed Description

Introducing the RLP73N 1E R10 5% 5K RL, a compact and powerful 0402 surface mount resistor designed for high-performance applications. With a power rating of .125 W and a low resistance of .1 Ω, this component delivers reliable and efficient operation in a small package. Featuring solder termination and thick film technology, it ensures secure attachment and excellent performance. The 5% tolerance and RoHS compliance make it ideal for various electronic projects. Whether you're a professional or hobbyist, this low ohmic resistor is a must-have for your surface mount assembly needs.