| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176051-1 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .051 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176051-1 |
2176051-1
| Heilind Number: | AMP2176051-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176051-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RLP73M 1J R051 1% 1K RL Surface Mount Resistor. Designed for low ohmic applications, this .125 W resistor features a thick film element for reliable performance. With a tolerance of 1% and a resistance of .051 Ω, it ensures precise and consistent results. Measuring just 1.6 x .8 x .3 mm, it's perfect for compact designs. Solder termination and surface mount mounting style make installation a breeze. Trust in our high-quality, RoHS-compliant resistor for your electronic projects.

