2176051-5

Heilind Number:AMP2176051-5
Manufacturer:TE Connectivity
Manufacturer Number:2176051-5
ECAD Model:
3D Model

Description:

RLP73M 1J R075 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176051-5
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.075 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176051-5

Detailed Description

Introducing the RLP73M 1J R075 1% 1K RL, a high-quality low ohmic resistor designed for precise and efficient circuitry. With a power rating of .125 W and a resistance of .075 Ω, this surface mount resistor is ideal for applications requiring minimal power loss. The compact 0603 size and solder termination make for easy installation, while the thick film element ensures reliable performance. With a tolerance of 1% and non-RoHS compliance, this resistor is a versatile choice for various electronic projects. Trust in the RLP73M for superior conductivity and durability.