2176052-3

Heilind Number:AMP2176052-3
Manufacturer:TE Connectivity
Manufacturer Number:2176052-3
ECAD Model:
3D Model

Description:

RLP73M 1J R062 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176052-3
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.062 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176052-3

Detailed Description

Enhance circuit efficiency with the RLP73M 1J R062 5% 5K RL, a compact 0603-sized low ohmic resistor designed for high performance. With a power rating of .125 W and a resistance of .062 Ω, this surface mount component ensures reliable operation in demanding applications. Featuring thick film technology and a 5% tolerance, it guarantees accurate and consistent performance. The small 1.6 x .8 x .3 mm dimensions, solder termination, and two terminations make it easy to integrate into your PCB layout. Ideal for power management and signal processing, this resistor meets industry standards for quality and reliability. Upgrade your electronic designs with this essential component.