2176052-6

Heilind Number:AMP2176052-6
Manufacturer:TE Connectivity
Manufacturer Number:2176052-6
ECAD Model:
3D Model

Description:

RLP73M 1J R082 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176052-6
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.082 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176052-6

Detailed Description

Introducing the RLP73M 1J R082 5% 5K RL, a high-performance low ohmic resistor designed for surface mount applications. With a power rating of .125 W and a resistance of .082 Ω, this compact 0603-sized component offers efficient and reliable performance in a variety of electronic circuits. Constructed with thick film technology and featuring a tolerance of 5%, it ensures precision in signal processing. The RLP73M is RoHS compliant, making it a sustainable choice for environmentally conscious projects. Ideal for use in a wide range of applications, from consumer electronics to industrial equipment, this resistor is a versatile solution for your circuit design needs.