2176053-1

Heilind Number:AMP2176053-1
Manufacturer:TE Connectivity
Manufacturer Number:2176053-1
ECAD Model:
3D Model

Description:

RLP73M 2A R051 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176053-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.051 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176053-1

Detailed Description

Enhance your circuitry with the RLP73M, a high-performance low ohmic resistor designed for precision applications. With a resistance of 1k Ohms and a tolerance of 1%, this surface mount resistor offers reliable and accurate performance. Its compact 0805 size, measuring 2 x 1.25 x .4 mm, makes it ideal for space-constrained designs. Constructed with thick film technology and a power rating of .25 W, it ensures durability and efficiency in operation. Featuring solder termination and RoHS compliance, this component is easy to integrate and environmentally friendly. Upgrade your electronics with the RLP73M for superior performance and longevity.