2176053-7

Heilind Number:AMP2176053-7
Manufacturer:TE Connectivity
Manufacturer Number:2176053-7
ECAD Model:
3D Model

Description:

RLP73M 2A R091 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176053-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.091 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176053-7

Detailed Description

Enhance your circuitry with the RLP73M, a high-performance low ohmic resistor designed for precision applications. With a resistance of .091 Ω and a tolerance of 1%, this surface mount resistor ensures reliable and accurate performance. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Operating at a power rating of .25 W, it is suitable for a wide range of electronic devices. RoHS compliant and crafted with thick film technology, this resistor guarantees both environmental sustainability and high-quality functionality. Upgrade your designs with the RLP73M and experience superior performance in your electronic projects.