2176054-2

Heilind Number:AMP2176054-2
Manufacturer:TE Connectivity
Manufacturer Number:2176054-2
ECAD Model:
3D Model

Description:

RLP73M 2A R056 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176054-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176054-2

Detailed Description

Enhance circuit performance with our RLP73M 2A R056 5% 5K RL surface mount resistor. This compact 0805 component, boasting a power rating of .25 W, is ideal for applications requiring low ohmic values. With a resistance of .056 Ω and a tolerance of 5%, it ensures precise and reliable operation. Its thick film element and solder termination guarantee durability and ease of installation. Measuring just 2 x 1.25 x .4 mm, it's a space-efficient solution for various electronic designs. Though not RoHS compliant, it offers exceptional performance in demanding environments. Explore its potential in your projects today.