2176055-7

Heilind Number:AMP2176055-7
Manufacturer:TE Connectivity
Manufacturer Number:2176055-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73V 2B R018 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176055-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.018 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176055-7

Detailed Description

Introducing the RLP73V 2B R018 1% 1K RL, a high-quality current sensing resistor suitable for a wide range of electronic applications. With a power rating of .5W, this surface mount resistor offers reliable performance in a compact 1206 size. Featuring a thick film element type and solder termination, it ensures easy installation and durability. The resistance of .018 Ω with a tight tolerance of 1% guarantees precise and accurate operation. Measuring 3.1 x 1.55 x .55 mm, it is ideal for space-constrained PCB designs. RoHS compliant, this resistor from our Surface Mount Resistors lineup upholds environmental standards while delivering exceptional functionality. Trust in its performance for your next project in automotive, industrial, or consumer electronics.