2176055-8

Heilind Number:AMP2176055-8
Manufacturer:TE Connectivity
Manufacturer Number:2176055-8
ECAD Model:
3D Model

Description:

RLP73V 2B R020 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176055-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.02 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176055-8

Detailed Description

Enhance your circuitry with the precision and reliability of the RLP73V 2B R020 1% 1K RL Surface Mount Resistor. This compact 1206-size component, with a power rating of .5 W, offers seamless solder termination for easy installation. Featuring a low resistance of .02 Ω and a tolerance of 1%, it ensures accurate current sensing in your electronic designs. Crafted with thick film technology, this resistor guarantees optimal performance and durability. With its compact dimensions of 3.1 x 1.55 x .55 mm, it is ideal for space-constrained applications. Trust in its high-quality construction for your surface mount resistor needs.