2176056-3

Heilind Number:AMP2176056-3
Manufacturer:TE Connectivity
Manufacturer Number:2176056-3
ECAD Model:
3D Model

Description:

RLP73V 2B R012 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176056-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.012 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176056-3

Detailed Description

Enhance current sensing applications with the RLP73V 2B R012 5% 5K RL resistor, ideal for precise measurement and control in surface mount setups. With a power rating of .5 W and a resistance of .012 Ω, this resistor ensures reliable performance even in demanding conditions. Its compact 1206 size and solder termination make it easy to integrate onto PCBs, while its thick film element and 5% tolerance guarantee accurate readings. Measuring 3.1 x 1.55 x .55 mm, it's a space-efficient solution for a variety of electronic projects. Not RoHS compliant. Elevate your design with this essential component for current sensing applications.