2176056-5

Heilind Number:AMP2176056-5
Manufacturer:TE Connectivity
Manufacturer Number:2176056-5
ECAD Model:
3D Model

Description:

RLP73V 2B R015 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176056-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.015 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176056-5

Detailed Description

Enhance the precision of your circuit with this RLP73V 2B R015 5% 5K RL Surface Mount Resistor. Designed for current sensing applications, this .5 W resistor boasts a resistance of .015 Ω, ensuring accurate performance. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB layout. Crafted with thick film technology, it guarantees durability and reliability in operation. With a tolerance of 5% and two solder terminations, this resistor is ideal for high-precision electronic systems. Upgrade to this RoHS-compliant component for efficient and eco-friendly circuit design.