2176057-1

Heilind Number:AMP2176057-1
Manufacturer:TE Connectivity
Manufacturer Number:2176057-1
ECAD Model:
3D Model

Description:

RLP73V 3A R010 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176057-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176057-1

Detailed Description

Introducing the RLP73V 3A R010 1% 1K RL, a high-performance current sensing resistor designed for precision applications. With a power rating of 2W and a resistance of 1K ohms, this surface mount resistor offers reliable and accurate performance in a compact 2512 package. The thick film element ensures durability, while the solder termination type facilitates easy installation. With a tolerance of 1% and a low resistance of .01 ohms, this resistor is ideal for use in a wide range of electronic circuits. Trust in its quality and performance for your next project.