2176057-2

Heilind Number:AMP2176057-2
Manufacturer:TE Connectivity
Manufacturer Number:2176057-2
ECAD Model:
3D Model

Description:

RLP73V 3A R011 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176057-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.011 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176057-2

Detailed Description

Enhance current sensing capabilities with the RLP73V 3A R011 1% 1K RL resistor, a high-performance surface mount component designed for precise resistance in electronic circuitry. With a power rating of 2W and a tolerance of 1%, this thick film resistor ensures reliable and accurate operation. Measuring at 6.35 x 3.15 x .74 mm, it offers a compact solution for space-constrained applications. Featuring solder termination and a resistance of .011 Ω, it guarantees secure connectivity and efficient power management. Ideal for a wide range of industrial and electronic devices, this RoHS-compliant resistor is a dependable choice for demanding environments.