2176058-1

Heilind Number:AMP2176058-1
Manufacturer:TE Connectivity
Manufacturer Number:2176058-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73V 3A R010 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176058-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176058-1

Detailed Description

Enhance your circuit design with the RLP73V 3A R010 5% 2K RL resistor, a reliable surface mount component that offers exceptional performance. With a power rating of 2W and a resistance of .01 Ω, this current sensing resistor is perfect for applications requiring precise measurement and control. Its compact 2512 size and solder termination make it easy to integrate into your PCB layout. Constructed with thick film technology and boasting a tolerance of 5%, it ensures consistent and accurate operation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Elevate your electronic systems with the Surface Mount Resistors product line.