2176058-4

Heilind Number:AMP2176058-4
Manufacturer:TE Connectivity
Manufacturer Number:2176058-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73V 3A R013 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176058-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.013 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176058-4

Detailed Description

Upgrade your circuit with the RLP73V 3A R013 5% 2K RL Surface Mount Resistor. This high-quality component, part of our Surface Mount Resistors collection, offers a power rating of 2 W and features a robust Thick Film element design for reliable performance. With a low resistance of .013 Ω and a tolerance of 5%, it's perfect for precise current sensing applications. The compact 2512 size and solder termination make installation a breeze, while its RoHS compliance ensures environmental responsibility. Trust in this resistor for efficient and durable electronic setups.