| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176058-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .02 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176058-8 |
2176058-8
| Heilind Number: | AMP2176058-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176058-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RLP73V 3A resistor, delivering reliable performance with a power rating of 2W. Featuring a surface mount design and solder termination, it is easy to integrate into circuits. With a resistance of .02Ω and a tolerance of 5%, this thick film resistor ensures accuracy in measuring current. Measuring 6.35 x 3.15 x .74mm, it is compact yet powerful, making it ideal for space-constrained setups. Non-RoHS compliant. Elevate your designs with this essential component.

