2176071-1

Heilind Number:AMP2176071-1
Manufacturer:TE Connectivity
Manufacturer Number:2176071-1
ECAD Model:
3D Model

Description:

3521 130K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, offering a power rating of 2W and a resistance of 130 KΩ. Designed for surface mount applications, it boasts a compact size of 6.35 x 3.2 x .55 mm, making it ideal for space-constrained environments. With a tolerance of 1% and a rated voltage of 250V, this resistor ensures precise and reliable performance. Its solder termination type and thick film element construction guarantee easy installation and durability. Whether you're a professional engineer or a hobbyist, this component is a must-have for your resistor collection. Please note that it is not RoHS compliant. Elevate your circuit designs with the Surface Mount Power Resistor.