2176071-2

Heilind Number:AMP2176071-2
Manufacturer:TE Connectivity
Manufacturer Number:2176071-2
ECAD Model:
3D Model

Description:

3521 150K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-2

Detailed Description

Enhance your circuitry with this high-quality Surface Mount Power Resistor, designed for optimal performance in electronic applications. With a power rating of 2W and a resistance of 150 KΩ, this component ensures reliable operation in a variety of settings. The thick film element and 1% tolerance guarantee precision in signal processing, while the surface mount mounting style offers easy integration onto PCBs. Measuring 6.35 x 3.2 x 0.55 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Trust in its durability and efficiency, essential for any electronic setup.