2176071-3

Heilind Number:AMP2176071-3
Manufacturer:TE Connectivity
Manufacturer Number:2176071-3
ECAD Model:
3D Model

Description:

3521 160K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-3

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a power rating of 2W and a resistance of 160 KΩ with a tight tolerance of 1%, this component is ideal for precise circuit applications. With a rated voltage of 250V, it ensures reliable performance even in demanding conditions. The compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your designs, while the solder termination type simplifies installation. RoHS compliant and constructed with a thick film element, this resistor meets stringent environmental standards without compromising on durability. Perfect for use in a variety of applications, from industrial machinery to consumer electronics, it is a versatile and essential component for any engineer or hobbyist. Upgrade your projects with the superior quality of our surface mount power resistor.