2176071-4

Heilind Number:AMP2176071-4
Manufacturer:TE Connectivity
Manufacturer Number:2176071-4
ECAD Model:
3D Model

Description:

3521 180K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a power rating of 2 W and a resistance of 180 KΩ. Designed for surface mount applications, its compact 6.35 x 3.2 x .55 mm dimensions make it easy to integrate into your circuit board. With a tolerance of 1% and a rated voltage of 250 V, this thick film resistor ensures precise and reliable performance. Its solder termination type and RoHS compliance further guarantee ease of installation and environmental responsibility. Perfect for a variety of applications, from consumer electronics to industrial machinery, this resistor is a versatile and essential component for any project.