| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176071-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176071-5 |
2176071-5
| Heilind Number: | AMP2176071-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176071-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Power Resistor, offering a robust 2W power rating and precise 1% tolerance for reliable performance. This Surface Mount chip resistor features a compact 6.35 x 3.2 x 0.55mm size, making it ideal for space-constrained applications. With a resistance of 200 KΩ and a rated voltage of 250V, it ensures stable operation in various circuit setups. Its Thick Film element and solder termination type guarantee secure and efficient connectivity. Trust in its durability and efficiency for your electronic assembly needs.

