2176071-6

Heilind Number:AMP2176071-6
Manufacturer:TE Connectivity
Manufacturer Number:2176071-6
ECAD Model:
3D Model

Description:

3521 220K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-6

Detailed Description

Enhance your circuitry with this high-quality Surface Mount Power Resistor. Featuring a robust 2 W power rating and a precise 1% tolerance, it ensures reliable performance in various electronic applications. With a resistance of 220 KΩ and a rated voltage of 250 V, this resistor offers stable and efficient operation. Its compact dimensions of 6.35 x 3.2 x .55 mm and Surface Mount mounting style make it easy to integrate into your designs. Crafted with a Thick Film element, it guarantees durability and longevity. Ideal for professionals and hobbyists alike, this resistor is a must-have for any electronics enthusiast. Do note that while it boasts RoHS compliance, it does not come with lead-free terminations. Elevate your projects with the precision and quality of this Surface Mount Power Resistor.