2176071-8

Heilind Number:AMP2176071-8
Manufacturer:TE Connectivity
Manufacturer Number:2176071-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 270K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176071-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176071-8

Detailed Description

Enhance your electronic projects with this high-performance 2 W power resistor. With a resistance of 270 KΩ and a tolerance of 1%, this surface mount chip resistor is perfect for precision applications. Its compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your designs. The thick film element ensures reliable performance, while the solder termination type simplifies installation. Rated for 250 V, this resistor is suitable for a wide range of voltage requirements. RoHS compliant for environmental responsibility. Upgrade your circuitry with this essential component.