2176076-8

Heilind Number:AMP2176076-8
Manufacturer:TE Connectivity
Manufacturer Number:2176076-8
ECAD Model:
3D Model

Description:

TLRS1050 2.0W R005 1% 100PPM 3K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176076-8
Size Code:1050
Power Rating:2 W
Termination Type:Solder
Resistance:.005 Ω
Mounting Style:Surface Mount
Dimensions:10.5 x 5 x .75 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176076-8

Detailed Description

Enhance your current sensing applications with the TLRS1050 2.0W resistor. This high-quality surface mount component boasts a power rating of 2W, ensuring reliable performance in demanding environments. Featuring a low resistance of .005 Ω with a tight tolerance of 1%, it guarantees precise and accurate measurements. The durable metal strip element and solder termination provide robust construction for long-lasting use. Measuring 10.5 x 5 x .75 mm, it offers a compact solution for space-constrained designs. Trust in the TLRS1050 for efficient and effective current sensing in a variety of electronic systems.