| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176077-6 |
| Size Code: | 1575 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | .0004 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 15.2 x 7.5 x 1.24 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176077-6 |
2176077-6
| Heilind Number: | AMP2176077-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176077-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TLRS1575, a high-performance 6.0W current sensing resistor designed for precision applications. With a low resistance of .0004 Ω and a tight tolerance of 1%, this surface mount resistor ensures accurate and reliable performance. Its compact dimensions of 15.2 x 7.5 x 1.24 mm make it suitable for space-constrained environments. Crafted with a metal strip element, it offers robust durability. Ideal for a range of electronic circuits, the TLRS1575 is a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-7 | ![]() |


