| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176078-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176078-5 |
2176078-5
| Heilind Number: | AMP2176078-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176078-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor, featuring a power rating of 1W and a resistance of 47Ω with a tolerance of 5%. Designed for durability, it operates efficiently in a wide temperature range from -55°C to 155°C, making it suitable for various applications. With tinned copper leads and ceramic composition, it ensures reliable performance and longevity. RoHS compliant and rated for 500V, this wirewound resistor is a dependable choice for your electronic projects. Upgrade your setup with this essential component and experience enhanced functionality.

